Stancor STA-4815 technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 600mA |
| Current Rating | 600mA |
| Frequency | 60Hz |
| Height | 1.8inch |
| Length | 2.8inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 600mA |
| Mount | Wall, Plug-In |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 9W |
| Output Type | Fixed |
| Output Voltage | 15V |
| Voltage - Output 1 | 15V |
| DC Rated Voltage | 15V |
| Weight | 13.600001oz |
| Width | 2.3inch |
| RoHS | Compliant |
Download the complete datasheet for Stancor STA-4815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
