
Stancor STA-4820 technical specifications.
| Approvals | UL |
| Current Rating | 700mA |
| Frequency | 60Hz |
| Height | 45.7mm |
| Length | 71.1mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 700mA |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 20V |
| Width | 58.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor STA-4820 to view detailed technical specifications.
No datasheet is available for this part.
