
Stancor STA-4824B technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Current - Output 1 | 450mA |
| Current Rating | 450mA |
| Frequency | 60Hz |
| Height | 45.7mm |
| Length | 71.1mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 450mA |
| Max Output Power | 10.8W |
| Mount | Panel, Plug-In |
| Number of Outputs | 1 |
| Output Current | 450mA |
| Output Power | 10.8W |
| Output Type | Fixed |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 24V |
| Voltage Rating | 120V |
| Weight | 13.760001oz |
| Width | 55.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stancor STA-4824B to view detailed technical specifications.
No datasheet is available for this part.
