Stancor STA-5790 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Current - Output 1 | 3.4A |
| Length | 86.4mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.4A |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Power | 30.6W |
| Output Type | Fixed |
| Output Voltage | 9V |
| Voltage - Output 1 | 9V |
| Width | 66mm |
| RoHS | Compliant |
Download the complete datasheet for Stancor STA-5790 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
