Stancor STA-6612 technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 2A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2A |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 12V |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Stancor STA-6612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
