Stancor STA-6618-4 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 2A |
| Frequency | 60Hz |
| Height | 63.5mm |
| Length | 122mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2A |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 18V |
| DC Rated Voltage | 18V |
| Width | 78.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor STA-6618-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
