Stancor STAF-0329F technical specifications.
| Approvals | CE, TUV |
| Current - Output 1 | 1A |
| Current Rating | 1A |
| Frequency | 50Hz |
| Height | 1.8inch |
| Length | 2.8inch |
| Max Output Current | 1A |
| Mount | Wall, Plug-In |
| Number of Outputs | 1 |
| Output Power | 9W |
| Output Type | Fixed |
| Output Voltage | 9V |
| Voltage - Output 1 | 9V |
| DC Rated Voltage | 9V |
| Width | 2.3inch |
| RoHS | Compliant |
Download the complete datasheet for Stancor STAF-0329F to view detailed technical specifications.
No datasheet is available for this part.