Stancor STAF-0354F technical specifications.
| Approvals | CE, TUV |
| Current - Output 1 | 800mA |
| Current Rating | 800mA |
| Frequency | 50Hz |
| Height | 1.8inch |
| Length | 2.8inch |
| Max Output Current | 800mA |
| Mount | Wall, Plug-In |
| Number of Outputs | 1 |
| Output Power | 12W |
| Output Type | Fixed |
| Output Voltage | 14.5V |
| Voltage - Output 1 | 14.5V |
| DC Rated Voltage | 14.5V |
| Width | 2.3inch |
| RoHS | Compliant |
Download the complete datasheet for Stancor STAF-0354F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.