Stancor STAF-1454FD technical specifications.
| Approvals | CE |
| Length | 86.4mm |
| Max Output Current | 1A |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Width | 66mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor STAF-1454FD to view detailed technical specifications.
No datasheet is available for this part.