
Stancor STAF-1948FD technical specifications.
| Approvals | CE, TUV |
| Current - Output 1 | 1.2A |
| Length | 3.4inch |
| Max Output Current | 1.2A |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Power | 14W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Voltage - Output 1 | 12V |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for Stancor STAF-1948FD to view detailed technical specifications.
No datasheet is available for this part.
