
Stancor STAF-2098F technical specifications.
| Approvals | CE, TUV |
| Current - Output 1 | 400mA |
| Current Rating | 400mA |
| Frequency | 50Hz |
| Height | 1.8inch |
| Length | 2.8inch |
| Max Output Current | 400mA |
| Mount | Wall, Desktop |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 24V |
| Voltage - Output 1 | 24V |
| Voltage Rating (AC) | 24V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Stancor STAF-2098F to view detailed technical specifications.
No datasheet is available for this part.
