Stancor STAF-3309F technical specifications.
| Approvals | CE, TUV |
| Current - Output 1 | 300mA |
| Current Rating | 300mA |
| Frequency | 50Hz |
| Height | 1.6inch |
| Length | 2.5inch |
| Max Output Current | 300mA |
| Mount | Wall, Plug-In |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 2.7W |
| Output Type | Fixed |
| Output Voltage | 9V |
| Voltage - Output 1 | 9V |
| DC Rated Voltage | 9V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Stancor STAF-3309F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.