Stancor STAR-9007 technical specifications.
| Approvals | UL |
| Length | 122mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Desktop |
| Number of Outputs | 3 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Width | 78.7mm |
| RoHS | Compliant |
Download the complete datasheet for Stancor STAR-9007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
