Stancor STO-175 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 120 |
| Color | Black |
| Current Rating | 1.5A |
| Height | 9.4mm |
| Length | 31.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | 77°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Screw |
| Width | 33.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor STO-175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
