Stancor STO-325 technical specifications.
| Approvals | UL, CSA, VDE |
| Max Current Rating | 15A |
| Max Operating Temperature | 169°C |
| Min Operating Temperature | 157°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for Stancor STO-325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.