Stancor SW-210 technical specifications.
| Approvals | UL, CSA |
| Height | 23.88mm |
| Length | 35.05mm |
| Mount | PCB, Through Hole |
| RoHS Compliant | No |
| Termination | Solder |
| Weight | 2.72oz |
| Width | 28.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor SW-210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.