Stancor SW-412 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 1A |
| Height | 33.3mm |
| Length | 41.4mm |
| Mount | PCB, Through Hole |
| Output Current | 1A |
| Output Voltage | 6.3V |
| RoHS Compliant | No |
| Weight | 0.44lb |
| Width | 33.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor SW-412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
