Stancor SW-420 technical specifications.
| Height | 33.27mm |
| Length | 41.4mm |
| Mount | Through Hole |
| RoHS Compliant | No |
| Termination | Solder |
| Weight | 7.04oz |
| Width | 33.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor SW-420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.