Stancor SW-516 technical specifications.
| Current Rating | 1.6A |
| Height | 36.6mm |
| Length | 47.8mm |
| Mount | Through Hole |
| Output Voltage | 8V |
| RoHS Compliant | No |
| Width | 39.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor SW-516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.