Stancor SW-536 technical specifications.
| Current Rating | 700mA |
| Height | 36.6mm |
| Length | 47.8mm |
| Mount | Through Hole |
| Output Current | 350mA |
| Output Voltage | 18V |
| RoHS Compliant | No |
| Width | 39.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor SW-536 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.