Stancor SW-616 technical specifications.
| Approvals | UL, CSA |
| Height | 36.58mm |
| Length | 57.15mm |
| Mount | PCB, Through Hole |
| RoHS Compliant | No |
| Termination | Solder |
| Weight | 12.800001oz |
| Width | 47.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor SW-616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.