Stancor SW-628 technical specifications.
| Current Rating | 1.4A |
| Height | 36.6mm |
| Length | 57.1mm |
| Mount | Through Hole |
| Output Current | 1.4A |
| Output Voltage | 14V |
| RoHS Compliant | No |
| Width | 47.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor SW-628 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.