Stancor SWC-328 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 28V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 2500Vrms |
| Mounting | Flange Mount |
| Lead Style | Quick Connect|Solder |
| Number of Terminals | 5 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Stancor SWC-328 to view detailed technical specifications.
No datasheet is available for this part.