Stancor SWC-424 technical specifications.
| Height | 33.3mm |
| Length | 60.3mm |
| Mount | Flanges |
| Width | 34.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor SWC-424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.