Stancor SWC-516 technical specifications.
| Height | 36.6mm |
| Length | 69.9mm |
| Mount | Flanges |
| Width | 38.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor SWC-516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.