Stancor SWC-612 technical specifications.
| Height | 36.6mm |
| Length | 82.5mm |
| Mount | Flanges |
| Width | 44.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor SWC-612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.