Stancor SWC-812 technical specifications.
| Height | 66.68mm |
| Length | 102.39mm |
| Mount | Flanges |
| Termination | Quick Connect |
| Weight | 2.75lb |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stancor SWC-812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.