Stancor T40-24 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 120|208|240V |
| Secondary Side Voltage | 24V |
| Primary Configuration | Triple |
| Secondary Configuration | Single |
| Mounting | Flange Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 6 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Stancor T40-24 to view detailed technical specifications.
No datasheet is available for this part.