The Stancor T40-24S1 is a power transformer with a primary side voltage of 120V and a secondary side voltage of 24V. It features a single primary configuration and a single secondary configuration. The transformer is designed for flange mount applications and has wire lead connections. It can operate at temperatures up to 130°C. The primary frequency is 60Hz.
Stancor T40-24S1 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 120V |
| Secondary Side Voltage | 24V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| Mounting | Flange Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 4 |
| Max Operating Temperature | 130°C |
| Primary Frequency | 60Hz |
Download the complete datasheet for Stancor T40-24S1 to view detailed technical specifications.
No datasheet is available for this part.