This power transformer features a triple primary configuration with a single secondary configuration, supporting voltages of 120, 208, and 240V on the primary side at a frequency of 60Hz. The secondary side delivers a voltage of 24V. The transformer is designed for flange mount applications with wire lead connections and six terminals. It operates within a temperature range of up to 130 degrees Celsius.
Stancor T40-24S3 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 120|208|240V |
| Secondary Side Voltage | 24V |
| Primary Configuration | Triple |
| Secondary Configuration | Single |
| Mounting | Flange Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 6 |
| Max Operating Temperature | 130°C |
| Primary Frequency | 60Hz |
| Primary Side Connection | Series |
Download the complete datasheet for Stancor T40-24S3 to view detailed technical specifications.
No datasheet is available for this part.