This is a power transformer with a primary side voltage of 120, 208, or 240 volts and a secondary side voltage of 24 volts. It has a triple primary configuration and a single secondary configuration. The transformer is designed for flange mounting and features wire leads. It can operate at a maximum temperature of 130°C. The primary side is connected in series.
Stancor T50-24M3 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 120|208|240V |
| Secondary Side Voltage | 24V |
| Primary Configuration | Triple |
| Secondary Configuration | Single |
| Mounting | Flange Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 6 |
| Max Operating Temperature | 130°C |
| Primary Frequency | 60Hz |
| Primary Side Connection | Series |
Download the complete datasheet for Stancor T50-24M3 to view detailed technical specifications.
No datasheet is available for this part.