Stancor TC-2 technical specifications.
| Current Rating | 1A |
| Inductance | 11mH |
| Resistance | 750mR |
| RoHS Compliant | No |
| Self Resonant Frequency | 60Hz |
| Width | 38.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor TC-2 to view detailed technical specifications.
No datasheet is available for this part.