Stancor TG05-36 technical specifications.
| Current Rating | 280mA |
| Height | 35.1mm |
| Length | 41.4mm |
| Mount | Through Hole |
| Output Current | 280mA |
| Output Voltage | 18V |
| RoHS Compliant | No |
| Width | 33.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor TG05-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.