Stancor TG20-10 technical specifications.
| Current Rating | 4A |
| Output Current | 4A |
| Output Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor TG20-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.