Stancor TG20-16 technical specifications.
| Current Rating | 2.5A |
| Mount | Through Hole |
| Output Current | 2.5A |
| Output Voltage | 8V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor TG20-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.