Stancor TG20-24 technical specifications.
| Current Rating | 1.66A |
| Height | 41.4mm |
| Length | 57.1mm |
| Mount | Through Hole |
| Output Current | 1.66A |
| Output Voltage | 222V |
| RoHS Compliant | No |
| Width | 47.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor TG20-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.