Stancor TG2H-10 technical specifications.
| Current Rating | 500mA |
| Mount | Through Hole |
| Nominal Input Voltage | 115V |
| Output Current | 500mA |
| Output Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor TG2H-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.