Stancor TG2H-28 technical specifications.
| Current Rating | 180mA |
| Output Current | 180mA |
| Output Voltage | 14V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor TG2H-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.