Stancor TG2H-36 technical specifications.
| Current Rating | 140mA |
| Mount | Through Hole |
| Output Current | 140mA |
| Output Voltage | 18V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor TG2H-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.