Stancor TG56-10 technical specifications.
| Current Rating | 11.2A |
| Mount | Through Hole |
| Output Current | 11.2A |
| Output Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor TG56-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.