The TG56-12 power transformer from Stancor features a dual primary configuration with a voltage rating of 115/230V and a dual secondary configuration with a voltage rating of 6.3/12.6V. It has a high potential of 4000Vrms and is designed for through-hole mounting with PC pin leads. The transformer is rated for operation at primary frequencies of 50/60Hz and can be connected in parallel or series on both the primary and secondary sides.
Stancor TG56-12 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 6.3|12.6V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Stancor TG56-12 to view detailed technical specifications.
No datasheet is available for this part.