Stancor TG56-24 technical specifications.
| Height | 46.7mm |
| Length | 76.2mm |
| Mount | Through Hole |
| Output Voltage | 12V |
| RoHS Compliant | No |
| Width | 63.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor TG56-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.