Stancor TGC130-20 technical specifications.
| Height | 85.9mm |
| Mount | Flanges |
| Output Current | 13A |
| Output Voltage | 222V |
| RoHS Compliant | No |
| Width | 71.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor TGC130-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
