Stancor TGC130-24 technical specifications.
| Approvals | CE, TUV |
| Height | 85.9mm |
| Mount | Panel, Flanges |
| Output Current | 10.8A |
| Output Voltage | 12V |
| RoHS Compliant | No |
| Weight | 4.5lb |
| Width | 71.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor TGC130-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
