Stancor TGC175-10 technical specifications.
| Current Rating | 35A |
| Height | 95.3mm |
| Mount | Flanges |
| Output Current | 35A |
| Output Voltage | 5V |
| RoHS Compliant | No |
| Width | 79.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor TGC175-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.