Stancor TGC175-12 technical specifications.
| Height | 95.3mm |
| Mount | Flanges |
| RoHS Compliant | No |
| Width | 79.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor TGC175-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
