Stancor TGC175-24 technical specifications.
| Mount | Flanges |
| Output Current | 14.6A |
| Output Voltage | 222V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor TGC175-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
