Stancor TGC175-28 technical specifications.
| Current Rating | 12.5A |
| Mount | Flanges |
| Output Current | 12.5A |
| Output Voltage | 14V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor TGC175-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.