Stancor TGC175-36 technical specifications.
| Current Rating | 9.6A |
| Height | 2.88inch |
| Length | 3.75inch |
| Mount | Flanges |
| Output Current | 9.6A |
| Output Voltage | 222V |
| RoHS Compliant | No |
| Width | 3.13inch |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor TGC175-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
