Stancor TGC25-16 technical specifications.
| Mount | Flanges |
| Output Current | 3.2A |
| Output Voltage | 8V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor TGC25-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
